
GMC21X7R475K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R475K16NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R475K16NTCT-ND - Cut Tape (CT) 4713-GMC21X7R475K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R475K16NT |
Description | CAP0805 X7R 4.7UF 10% 16V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.12600 | $1.26 |
| 50 | $0.08880 | $4.44 |
| 100 | $0.07750 | $7.75 |
| 500 | $0.05846 | $29.23 |
| 1,000 | $0.05260 | $52.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.04779 | $95.58 |
| 4,000 | $0.04384 | $175.36 |
| 6,000 | $0.04186 | $251.16 |
| 10,000 | $0.03968 | $396.80 |
| 14,000 | $0.03840 | $537.60 |
| 20,000 | $0.03717 | $743.40 |
| Unit Price without VAT: | $0.22000 |
|---|---|
| Unit Price with VAT: | $0.23980 |

