4.7 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X5R475K50NT

DigiKey Part Number
4713-GMC21X5R475K50NTTR-ND - Tape & Reel (TR)
4713-GMC21X5R475K50NTCT-ND - Cut Tape (CT)
4713-GMC21X5R475K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X5R475K50NT
Description
CAP0805 X5R 4.7UF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X5R1H475K125ABTDK152,481445-5980-1-ND$0.67000Parametric Equivalent
C2012X5R1H475K125DBTDK19,950445-C2012X5R1H475K125DBCT-ND$0.64000Parametric Equivalent
CC0805KKX5R9BB475YAGEO1613-CC0805KKX5R9BB475CT-ND$0.55000Parametric Equivalent
CGA4J3X5R1H475K125ABTDK885,017445-7882-1-ND$0.60000Parametric Equivalent
CL21A475KBQNNNESamsung Electro-Mechanics376,2771276-1248-1-ND$0.33000Parametric Equivalent
In-Stock: 627
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.34000$0.34
10$0.20200$2.02
50$0.14520$7.26
100$0.12810$12.81
500$0.09922$49.61
1,000$0.09032$90.32
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.08300$166.00
4,000$0.07699$307.96
6,000$0.07398$443.88
10,000$0.07064$706.40
14,000$0.06870$961.80
20,000$0.06682$1,336.40
Manufacturers Standard Package
Unit Price without VAT:$0.34000
Unit Price with VAT:$0.37060