8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG8R2C50NT

DigiKey Part Number
4713-GMC21CG8R2C50NTTR-ND - Tape & Reel (TR)
4713-GMC21CG8R2C50NTCT-ND - Cut Tape (CT)
4713-GMC21CG8R2C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG8R2C50NT
Description
CAP0805 COG 8.2PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,990
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.07300$0.73
50$0.05040$2.52
100$0.04350$4.35
500$0.03182$15.91
1,000$0.02825$28.25
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.02292$91.68
8,000$0.02094$167.52
12,000$0.01995$239.40
20,000$0.01886$377.20
28,000$0.01822$510.16
40,000$0.01760$704.00
Manufacturers Standard Package
Unit Price without VAT:$0.14000
Unit Price with VAT:$0.15260