680 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG681G50NT

DigiKey Part Number
4713-GMC21CG681G50NTTR-ND - Tape & Reel (TR)
4713-GMC21CG681G50NTCT-ND - Cut Tape (CT)
4713-GMC21CG681G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG681G50NT
Description
CAP0805 COG 680PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
680 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.18500$1.85
50$0.13340$6.67
100$0.11730$11.73
500$0.09048$45.24
1,000$0.08220$82.20
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.06980$279.20
8,000$0.06520$521.60
12,000$0.06290$754.80
20,000$0.06034$1,206.80
28,000$0.05885$1,647.80
40,000$0.05742$2,296.80
Manufacturers Standard Package
Unit Price without VAT:$0.32000
Unit Price with VAT:$0.34880