
GMC21CG560F200NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG560F200NTTR-ND - Tape & Reel (TR) 4713-GMC21CG560F200NTCT-ND - Cut Tape (CT) 4713-GMC21CG560F200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG560F200NT |
Description | CAP0805 COG 56PF 1% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.35100 | $3.51 |
| 50 | $0.26120 | $13.06 |
| 100 | $0.23320 | $23.32 |
| 500 | $0.18634 | $93.17 |
| 1,000 | $0.17186 | $171.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15017 | $600.68 |
| 8,000 | $0.14211 | $1,136.88 |
| 12,000 | $0.13807 | $1,656.84 |
| 20,000 | $0.13359 | $2,671.80 |
| 28,000 | $0.13098 | $3,667.44 |
| 40,000 | $0.12846 | $5,138.40 |
| Unit Price without VAT: | $0.58000 |
|---|---|
| Unit Price with VAT: | $0.63220 |

