3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG3R3C50NTD

DigiKey Part Number
4713-GMC21CG3R3C50NTDTR-ND - Tape & Reel (TR)
4713-GMC21CG3R3C50NTDCT-ND - Cut Tape (CT)
4713-GMC21CG3R3C50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG3R3C50NTD
Description
CAP0805 COG 3.3PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.25pF
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.11900$1.19
50$0.08360$4.18
100$0.07300$7.30
500$0.05484$27.42
1,000$0.04927$49.27
2,500$0.04342$108.55
5,000$0.03990$199.50
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03700$370.00
20,000$0.03462$692.40
30,000$0.03343$1,002.90
50,000$0.03210$1,605.00
70,000$0.03133$2,193.10
100,000$0.03059$3,059.00
Manufacturers Standard Package
Unit Price without VAT:$0.21000
Unit Price with VAT:$0.22890