39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG390J50NTD

DigiKey Part Number
4713-GMC21CG390J50NTDTR-ND - Tape & Reel (TR)
4713-GMC21CG390J50NTDCT-ND - Cut Tape (CT)
4713-GMC21CG390J50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG390J50NTD
Description
CAP0805 COG 39PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.07300$0.73
50$0.05040$2.52
100$0.04350$4.35
500$0.03182$15.91
1,000$0.02825$28.25
2,500$0.02450$61.25
5,000$0.02224$111.20
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02038$203.80
20,000$0.01886$377.20
30,000$0.01809$542.70
50,000$0.01725$862.50
70,000$0.01675$1,172.50
100,000$0.01628$1,628.00
Manufacturers Standard Package
Unit Price without VAT:$0.14000
Unit Price with VAT:$0.15260