39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG390J50NT

DigiKey Part Number
4713-GMC21CG390J50NTTR-ND - Tape & Reel (TR)
4713-GMC21CG390J50NTCT-ND - Cut Tape (CT)
4713-GMC21CG390J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG390J50NT
Description
CAP0805 COG 39PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,090
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.05900$0.59
50$0.03980$1.99
100$0.03430$3.43
500$0.02478$12.39
1,000$0.02188$21.88
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.01754$70.16
8,000$0.01594$127.52
12,000$0.01513$181.56
20,000$0.01425$285.00
28,000$0.01373$384.44
40,000$0.01323$529.20
Manufacturers Standard Package
Unit Price without VAT:$0.14000
Unit Price with VAT:$0.15260