
GMC21CG221J200NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG221J200NTTR-ND - Tape & Reel (TR) 4713-GMC21CG221J200NTCT-ND - Cut Tape (CT) 4713-GMC21CG221J200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG221J200NT |
Description | CAP0805 COG 220PF 5% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.12100 | $1.21 |
| 50 | $0.08540 | $4.27 |
| 100 | $0.07450 | $7.45 |
| 500 | $0.05604 | $28.02 |
| 1,000 | $0.05038 | $50.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04192 | $167.68 |
| 8,000 | $0.03878 | $310.24 |
| 12,000 | $0.03721 | $446.52 |
| 20,000 | $0.03547 | $709.40 |
| 28,000 | $0.03445 | $964.60 |
| 40,000 | $0.03347 | $1,338.80 |
| Unit Price without VAT: | $0.22000 |
|---|---|
| Unit Price with VAT: | $0.23980 |

