
GMC10X7R104K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R104K10NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R104K10NTCT-ND - Cut Tape (CT) 4713-GMC10X7R104K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R104K10NT |
Description | CAP0603 X7R .1UF 10% 10V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.03800 | $0.38 |
| 50 | $0.02580 | $1.29 |
| 100 | $0.02180 | $2.18 |
| 500 | $0.01548 | $7.74 |
| 1,000 | $0.01352 | $13.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01062 | $42.48 |
| 8,000 | $0.00954 | $76.32 |
| 12,000 | $0.00900 | $108.00 |
| 20,000 | $0.00841 | $168.20 |
| 28,000 | $0.00806 | $225.68 |
| 40,000 | $0.00773 | $309.20 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

