
GMC10CG7R0C100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG7R0C100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG7R0C100NTCT-ND - Cut Tape (CT) 4713-GMC10CG7R0C100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG7R0C100NT |
Description | CAP0603 COG 7PF .25PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.08400 | $0.84 |
| 50 | $0.05820 | $2.91 |
| 100 | $0.05030 | $5.03 |
| 500 | $0.03720 | $18.60 |
| 1,000 | $0.03314 | $33.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02707 | $108.28 |
| 8,000 | $0.02482 | $198.56 |
| 12,000 | $0.02370 | $284.40 |
| 20,000 | $0.02245 | $449.00 |
| 28,000 | $0.02172 | $608.16 |
| 40,000 | $0.02102 | $840.80 |
| Unit Price without VAT: | $0.15000 |
|---|---|
| Unit Price with VAT: | $0.16350 |

