6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG6R0B50NTD

DigiKey Part Number
4713-GMC10CG6R0B50NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG6R0B50NTDCT-ND - Cut Tape (CT)
4713-GMC10CG6R0B50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG6R0B50NTD
Description
CAP0603 COG 6PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,700
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.11000$1.10
50$0.07680$3.84
100$0.06670$6.67
500$0.04992$24.96
1,000$0.04478$44.78
2,500$0.03935$98.38
5,000$0.03609$180.45
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03340$334.00
20,000$0.03119$623.80
30,000$0.03009$902.70
50,000$0.02886$1,443.00
70,000$0.02815$1,970.50
100,000$0.02746$2,746.00
Manufacturers Standard Package
Unit Price without VAT:$0.19000
Unit Price with VAT:$0.20710