
GMC10CG220J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG220J100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG220J100NTCT-ND - Cut Tape (CT) 4713-GMC10CG220J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG220J100NT |
Description | CAP0603 COG 22PF 5% 100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.04300 | $0.43 |
| 50 | $0.02880 | $1.44 |
| 100 | $0.02460 | $2.46 |
| 500 | $0.01748 | $8.74 |
| 1,000 | $0.01531 | $15.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01209 | $48.36 |
| 8,000 | $0.01089 | $87.12 |
| 12,000 | $0.01029 | $123.48 |
| 20,000 | $0.00963 | $192.60 |
| 28,000 | $0.00925 | $259.00 |
| 40,000 | $0.00888 | $355.20 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

