22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG220J100NT

DigiKey Part Number
4713-GMC10CG220J100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG220J100NTCT-ND - Cut Tape (CT)
4713-GMC10CG220J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG220J100NT
Description
CAP0603 COG 22PF 5% 100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,140
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.04300$0.43
50$0.02880$1.44
100$0.02460$2.46
500$0.01748$8.74
1,000$0.01531$15.31
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.01209$48.36
8,000$0.01089$87.12
12,000$0.01029$123.48
20,000$0.00963$192.60
28,000$0.00925$259.00
40,000$0.00888$355.20
Manufacturers Standard Package
Unit Price without VAT:$0.14000
Unit Price with VAT:$0.15260