
GMC10CG150J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG150J100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG150J100NTCT-ND - Cut Tape (CT) 4713-GMC10CG150J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG150J100NT |
Description | CAP0603 COG 15PF 5% 100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.05500 | $0.55 |
| 50 | $0.03760 | $1.88 |
| 100 | $0.03240 | $3.24 |
| 500 | $0.02332 | $11.66 |
| 1,000 | $0.02055 | $20.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01643 | $65.72 |
| 8,000 | $0.01491 | $119.28 |
| 12,000 | $0.01415 | $169.80 |
| 20,000 | $0.01330 | $266.00 |
| 28,000 | $0.01281 | $358.68 |
| 40,000 | $0.01234 | $493.60 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

