
GMC10CG102J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG102J50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG102J50NTCT-ND - Cut Tape (CT) 4713-GMC10CG102J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG102J50NT |
Description | CAP0603 COG 1000PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.04900 | $0.49 |
| 50 | $0.03320 | $1.66 |
| 100 | $0.02830 | $2.83 |
| 500 | $0.02030 | $10.15 |
| 1,000 | $0.01783 | $17.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01418 | $56.72 |
| 8,000 | $0.01282 | $102.56 |
| 12,000 | $0.01214 | $145.68 |
| 20,000 | $0.01139 | $227.80 |
| 28,000 | $0.01095 | $306.60 |
| 40,000 | $0.01053 | $421.20 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

