1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG102J100NT

DigiKey Part Number
4713-GMC10CG102J100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG102J100NTCT-ND - Cut Tape (CT)
4713-GMC10CG102J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG102J100NT
Description
CAP0603 COG 1000PF 5% 100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMT10CG102J100NT4Cal-Chip Electronics, Inc.4,0004713-GMT10CG102J100NT4CT-ND$0.16000Parametric Equivalent
0603N102J101CTWalsin Technology Corporation80,6311292-1476-1-ND$0.14000Parametric Equivalent
885012006085Würth Elektronik18,127732-12187-1-ND$0.14000Parametric Equivalent
AC0603JRNPO0BN102YAGEO22,76013-AC0603JRNPO0BN102CT-ND$0.21000Parametric Equivalent
C0603C102J1GACAUTOKEMET11,321399-16016-1-ND$0.51000Parametric Equivalent
In-Stock: 3,680
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.06200$0.62
50$0.04160$2.08
100$0.03580$3.58
500$0.02600$13.00
1,000$0.02299$22.99
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.01847$73.88
8,000$0.01680$134.40
12,000$0.01597$191.64
20,000$0.01504$300.80
28,000$0.01450$406.00
40,000$0.01398$559.20
Manufacturers Standard Package
Unit Price without VAT:$0.14000
Unit Price with VAT:$0.15260