8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG8R0D50NT

DigiKey Part Number
4713-GMC04CG8R0D50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG8R0D50NTCT-ND - Cut Tape (CT)
4713-GMC04CG8R0D50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG8R0D50NT
Description
CAP0402 COG 8PF .5PF 50V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.5pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402N8R0D500CTWalsin Technology Corporation40,9581292-1358-1-ND$0.14000Parametric Equivalent
AC0402DRNPO9BN8R0YAGEO58,510311-3257-1-ND$0.14000Parametric Equivalent
C1005C0G1H080D050BATDK7,917445-4891-1-ND$0.14000Parametric Equivalent
CBR04C809D5GACKEMET2,285399-CBR04C809D5GACCT-ND$0.19000Parametric Equivalent
CC0402DRNPO9BN8R0YAGEO52,967311-1639-1-ND$0.14000Parametric Equivalent
In-Stock: 8,045
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.01800$0.18
50$0.01180$0.59
100$0.00970$0.97
500$0.00666$3.33
1,000$0.00572$5.72
2,500$0.00474$11.85
5,000$0.00415$20.75
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00367$36.70
20,000$0.00327$65.40
30,000$0.00307$92.10
50,000$0.00285$142.50
70,000$0.00273$191.10
100,000$0.00260$260.00
Manufacturers Standard Package
Unit Price without VAT:$0.14000
Unit Price with VAT:$0.15260