
GMC04CG300J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG300J50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG300J50NTCT-ND - Cut Tape (CT) 4713-GMC04CG300J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG300J50NT |
Description | CAP0402 COG 30PF 5% 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A300JAT2A | KYOCERA AVX | 25,183 | 478-10097-1-ND | $0.27000 | Parametric Equivalent |
| 0402N300J500CT | Walsin Technology Corporation | 21,989 | 1292-1301-1-ND | $0.14000 | Parametric Equivalent |
| AC0402JRNPO9BN300 | YAGEO | 42,109 | 311-3261-1-ND | $0.14000 | Parametric Equivalent |
| C0402C300J5GACAUTO | KEMET | 7,190 | 399-C0402C300J5GACAUTOCT-ND | $0.56000 | Parametric Equivalent |
| C0402C300J5GACTU | KEMET | 19,866 | 399-C0402C300J5GACTUCT-ND | $0.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.02700 | $0.27 |
| 50 | $0.01820 | $0.91 |
| 100 | $0.01540 | $1.54 |
| 500 | $0.01064 | $5.32 |
| 1,000 | $0.00923 | $9.23 |
| 2,500 | $0.00774 | $19.35 |
| 5,000 | $0.00685 | $34.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00612 | $61.20 |
| 20,000 | $0.00552 | $110.40 |
| 30,000 | $0.00522 | $156.60 |
| 50,000 | $0.00489 | $244.50 |
| 70,000 | $0.00470 | $329.00 |
| 100,000 | $0.00451 | $451.00 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

