New at DigiKey
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CVH-1H221MH10-R

DigiKey Part Number
4713-CVH-1H221MH10-RTR-ND - Tape & Reel (TR)
4713-CVH-1H221MH10-RCT-ND - Cut Tape (CT)
4713-CVH-1H221MH10-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CVH-1H221MH10-R
Description
LYTIC 220UF 50V 20% 10X10.5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
469 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
670 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.409" L x 0.409" W (10.40mm x 10.40mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
865060657012Würth Elektronik4,106732-8552-1-ND$1.74000Parametric Equivalent
VZH221M1HTR-1010CSSurge1774403-VZH221M1HTR-1010CSTR-ND$1.21000Parametric Equivalent
In-Stock: 499
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.29000$1.29
10$0.81900$8.19
50$0.63540$31.77
100$0.57870$57.87
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.58386$291.93
1,000$0.54996$549.96
1,500$0.53299$799.48
2,500$0.51418$1,285.45
3,500$0.50317$1,761.10
5,000$0.49259$2,462.95
Manufacturers Standard Package
Unit Price without VAT:$1.29000
Unit Price with VAT:$1.40610