New Product
10000 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV0603N250103KXT

DigiKey Part Number
4713-CHV0603N250103KXTTR-ND - Tape & Reel (TR)
4713-CHV0603N250103KXTCT-ND - Cut Tape (CT)
4713-CHV0603N250103KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV0603N250103KXT
Description
HVCAP0603 X7R .01UF 10% 250V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CHV0603N250103KXTCal-Chip Electronics, Inc.3,0544713-CHV0603N250103KXTCT-ND$0.22000Parametric Equivalent
In-Stock: 3,054
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.12600$1.26
50$0.08880$4.44
100$0.07750$7.75
500$0.05846$29.23
1,000$0.05260$52.60
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04384$175.36
8,000$0.04059$324.72
12,000$0.03897$467.64
20,000$0.03717$743.40
28,000$0.03611$1,011.08
40,000$0.03510$1,404.00
Manufacturers Standard Package
Unit Price without VAT:$0.22000
Unit Price with VAT:$0.23980