
CAS10F2201CT | |
|---|---|
DigiKey Part Number | 4713-CAS10F2201CTTR-ND - Tape & Reel (TR) 4713-CAS10F2201CT-ND - Cut Tape (CT) 4713-CAS10F2201CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10F2201CT |
Description | ANTISULF RES0805 1% 2.2K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.09700 | $0.97 |
| 25 | $0.07640 | $1.91 |
| 50 | $0.06360 | $3.18 |
| 100 | $0.05400 | $5.40 |
| 250 | $0.04428 | $11.07 |
| 500 | $0.03870 | $19.35 |
| 1,000 | $0.03429 | $34.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02727 | $136.35 |
| 10,000 | $0.02523 | $252.30 |
| 15,000 | $0.02424 | $363.60 |
| 25,000 | $0.02316 | $579.00 |
| 35,000 | $0.02254 | $788.90 |
| 50,000 | $0.02196 | $1,098.00 |
| Unit Price without VAT: | $0.21000 |
|---|---|
| Unit Price with VAT: | $0.22890 |

