

KMS221G LFS | |
|---|---|
DigiKey Part Number | CKN10887TR-ND - Tape & Reel (TR) CKN10887CT-ND - Cut Tape (CT) CKN10887DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMS221G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KMS221G LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 4.60mm x 2.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.91000 | $0.91 |
| 10 | $0.77800 | $7.78 |
| 25 | $0.72520 | $18.13 |
| 100 | $0.64730 | $64.73 |
| 250 | $0.59956 | $149.89 |
| 500 | $0.56612 | $283.06 |
| 1,000 | $0.53524 | $535.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.49194 | $1,475.82 |
| 6,000 | $0.46819 | $2,809.14 |
| 9,000 | $0.45555 | $4,099.95 |
| 15,000 | $0.44088 | $6,613.20 |
| 21,000 | $0.43196 | $9,071.16 |
| 30,000 | $0.42311 | $12,693.30 |
| Unit Price without VAT: | $0.91000 |
|---|---|
| Unit Price with VAT: | $0.99190 |




