
HVLR7609F50M0K9 | |
|---|---|
DigiKey Part Number | 4506-HVLR7609F50M0K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR7609F50M0K9 |
Description | RES 50M OHM 1% 7.5W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 MOhms ±1% 7.5W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.354" Dia x 2.992" L (9.00mm x 76.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.71000 | $22.71 |
| 20 | $18.39600 | $367.92 |
| 40 | $17.87100 | $714.84 |
| 60 | $17.61517 | $1,056.91 |
| 100 | $17.33770 | $1,733.77 |
| 260 | $16.92850 | $4,401.41 |
| 500 | $16.71382 | $8,356.91 |
| Unit Price without VAT: | $22.71000 |
|---|---|
| Unit Price with VAT: | $24.75390 |

