
HVLR7609F500MK9 | |
|---|---|
DigiKey Part Number | 4506-HVLR7609F500MK9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR7609F500MK9 |
Description | RES 500M OHM 1% 7.5W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500 MOhms ±1% 7.5W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.354" Dia x 2.992" L (9.00mm x 76.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.34000 | $32.34 |
| 20 | $26.94700 | $538.94 |
| 40 | $26.29150 | $1,051.66 |
| 60 | $25.97200 | $1,558.32 |
| 100 | $25.62520 | $2,562.52 |
| 260 | $25.11388 | $6,529.61 |
| 500 | $24.84568 | $12,422.84 |
| Unit Price without VAT: | $32.34000 |
|---|---|
| Unit Price with VAT: | $35.25060 |

