47 MOhms ±1% 7.5W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVLR7609F47M0K9

DigiKey Part Number
4506-HVLR7609F47M0K9-ND
Manufacturer
Manufacturer Product Number
HVLR7609F47M0K9
Description
RES 47M OHM 1% 7.5W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
47 MOhms ±1% 7.5W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage, Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.413" Dia x 2.992" L (10.50mm x 76.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in SGD
Bag
QuantityUnit PriceExt Price
1$24.66000$24.66
20$20.11600$402.32
40$19.56325$782.53
60$19.29333$1,157.60
100$19.00100$1,900.10
260$18.56985$4,828.16
500$18.34364$9,171.82
Manufacturers Standard Package
Unit Price without VAT:$24.66000
Unit Price with VAT:$26.87940