
HVLR7609F470KK9 | |
|---|---|
DigiKey Part Number | 4506-HVLR7609F470KK9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR7609F470KK9 |
Description | RES 470K OHM 1% 7.5W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 7.5W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.413" Dia x 2.992" L (10.50mm x 76.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.35000 | $28.35 |
| 20 | $23.38050 | $467.61 |
| 40 | $22.77750 | $911.10 |
| 60 | $22.48300 | $1,348.98 |
| 100 | $22.16380 | $2,216.38 |
| 260 | $21.69300 | $5,640.18 |
| 500 | $21.44584 | $10,722.92 |
| Unit Price without VAT: | $28.35000 |
|---|---|
| Unit Price with VAT: | $30.90150 |

