3 MOhms ±1% 7.5W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVLR7609F3M00K9

DigiKey Part Number
4506-HVLR7609F3M00K9-ND
Manufacturer
Manufacturer Product Number
HVLR7609F3M00K9
Description
RES 3M OHM 1% 7.5W AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 MOhms ±1% 7.5W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant, Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.354" Dia x 2.992" L (9.00mm x 76.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in SGD
Bag
QuantityUnit PriceExt Price
1$24.61000$24.61
20$20.16400$403.28
40$19.62350$784.94
60$19.36017$1,161.61
100$19.07430$1,907.43
260$18.65269$4,849.70
500$18.43158$9,215.79
Manufacturers Standard Package
Unit Price without VAT:$24.61000
Unit Price with VAT:$26.82490