
HVLR7609B1M00K9 | |
|---|---|
DigiKey Part Number | 4506-HVLR7609B1M00K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR7609B1M00K9 |
Description | RES 1M OHM 0.1% 7.5W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 7.5W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.413" Dia x 2.992" L (10.50mm x 76.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.81000 | $68.81 |
| 20 | $60.25050 | $1,205.01 |
| 40 | $59.20925 | $2,368.37 |
| 60 | $58.70133 | $3,522.08 |
| 100 | $58.14990 | $5,814.99 |
| Unit Price without VAT: | $68.81000 |
|---|---|
| Unit Price with VAT: | $75.00290 |

