



PX0105S08AGY | |
|---|---|
DigiKey Part Number | 708-PX0105S08AGY-ND |
Manufacturer | |
Manufacturer Product Number | PX0105S08AGY |
Description | CONN PLUG HSG 8POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | PX0105S08AGY Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Gray |
Part Status Active | Features Cap (Cover), IP68 |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT) |
Contact Type Female Socket, Power | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.42000 | $8.42 |
| 10 | $7.15300 | $71.53 |
| 25 | $6.70400 | $167.60 |
| 50 | $6.38380 | $319.19 |
| 100 | $6.07890 | $607.89 |
| 250 | $5.80872 | $1,452.18 |
| Unit Price without VAT: | $8.42000 |
|---|---|
| Unit Price with VAT: | $9.17780 |

