
ASMG-PT00-00001 | |
|---|---|
DigiKey Part Number | 516-4178-2-ND - Tape & Reel (TR) 516-4178-1-ND - Cut Tape (CT) 516-4178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMG-PT00-00001 |
Description | LED 1W TRI-COLOR HIGH POWER |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color - Red, Green, Blue (RGB) 623nm Red, 530nm Green, 458nm Blue 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | ASMG-PT00-00001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 623nm Red, 530nm Green, 458nm Blue | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 2.2V Red, 3.1V Green, 3.0V Blue | |
Lumens/Watt @ Current - Test | 68 lm/W Red, 74 lm/W Green, 17 lm/W Blue | |
Current - Max | 200mA | |
Luminous Flux @ Current/Temperature | 30lm Red, 46lm Green, 10lm Blue | |
Temperature - Test | 25°C | |
Viewing Angle | 155° | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.081" (2.05mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.60000 | $10.60 |
| 10 | $8.04700 | $80.47 |
| 100 | $6.54860 | $654.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.89492 | $2,947.46 |
| 1,000 | $5.68270 | $5,682.70 |
| 1,500 | $5.57414 | $8,361.21 |
| 2,500 | $5.45169 | $13,629.23 |
| Unit Price without VAT: | $10.60000 |
|---|---|
| Unit Price with VAT: | $11.55400 |











