
ASMF-PWG8-NPRDM | |
|---|---|
DigiKey Part Number | 516-ASMF-PWG8-NPRDMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMF-PWG8-NPRDM |
Description | LED ASMF-PWG8 WHT 4000K 1212 |
Customer Reference | |
Detailed Description | LED Lighting ASMF-PWG8-NxxxM White, Neutral 4000K 3.2V 300mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 128lm (115lm ~ 154lm) | |
Current - Test | 300mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 133 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 350mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 18°C/W | |
Base Product Number |

