
ACPL-K54L-500E | |
|---|---|
DigiKey Part Number | 516-4125-2-ND - Tape & Reel (TR) 516-4125-1-ND - Cut Tape (CT) 516-4125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-K54L-500E |
Description | OPTOISO 5KV TRANS 8-SO STRETCHED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-SO Stretched |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-K54L-500E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 93% @ 3mA | |
Current Transfer Ratio (Max) | 200% @ 3mA | |
Turn On / Turn Off Time (Typ) | 200ns, 380ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 24V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.268", 6.81mm Width) | |
Supplier Device Package | 8-SO Stretched | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.24000 | $7.24 |
| 10 | $5.40000 | $54.00 |
| 100 | $4.31550 | $431.55 |
| 500 | $3.86132 | $1,930.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.67040 | $3,670.40 |
| 2,000 | $3.54058 | $7,081.16 |
| 3,000 | $3.47413 | $10,422.39 |
| Unit Price without VAT: | $7.24000 |
|---|---|
| Unit Price with VAT: | $7.89160 |

