
X-7-498 | |
|---|---|
DigiKey Part Number | 2267-X-7-498-ND |
Manufacturer | |
Manufacturer Product Number | X-7-498 |
Description | XPERT REPO VINYL CLOTH .5" X .5" |
Customer Reference | |
Detailed Description | White Standard, Die-Cut Label 0.50" W x 0.50" L (12.7mm x 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Standard, Die-Cut | |
Label Size | 0.50" W x 0.50" L (12.7mm x 12.7mm) | |
Color | White | |
Material | Vinyl Cloth | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |

