



THT-105-472-YL | |
|---|---|
DigiKey Part Number | 2267-THT-105-472-YL-ND |
Manufacturer | |
Manufacturer Product Number | THT-105-472-YL |
Description | LABEL 1.5" W 1=300' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow Self Laminating Label 1.50" W x 3.60" L (38.1mm x 91.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.50" W x 3.60" L (38.1mm x 91.4mm) | |
Color | Yellow | |
Material | Vinyl | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $954.62000 | $954.62 |
| Unit Price without VAT: | $954.62000 |
|---|---|
| Unit Price with VAT: | $1,040.53580 |

