Die Cut Vinyl, Self-Laminating Black on White, Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4-102-427

DigiKey Part Number
2267-M4-102-427-ND
Manufacturer
Manufacturer Product Number
M4-102-427
Description
VINYL WRAP LBL 1.25X0.5 RL/200
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Die Cut Vinyl, Self-Laminating Black on White, Clear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General
Manufacturer
Brady Corporation
Color - Background
Black on White, Clear
Series
Length
1.250" (31.75mm)
Packaging
Box
Width
0.500" (12.70mm)
Part Status
Active
Location
Outdoor
Label Type
Die Cut
Material - Body
Vinyl, Self-Laminating
Printer Name
BMP41, BMP51, BMP53
For Use With/Related Products
Thermal Transfer Printer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$48.82000$48.82
Manufacturers Standard Package
Unit Price without VAT:$48.82000
Unit Price with VAT:$53.21380