
94123 | |
|---|---|
DigiKey Part Number | 2267-94123-ND |
Manufacturer | |
Manufacturer Product Number | 94123 |
Description | B959 6X12 RED/WHT TRAFFIC TOW AW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Red Legend, White Background Tow-Away Zone |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red Legend, White Background | |
For Use With/Related Products | Notice | |
Material | Aluminum | |
Label Type | Tow-Away Zone | |
Label Size | 12.00" L x 6.00" W (304.8mm x 152.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.46000 | $50.46 |
| Unit Price without VAT: | $50.46000 |
|---|---|
| Unit Price with VAT: | $55.00140 |

