
50292 | |
|---|---|
DigiKey Part Number | 2267-50292-ND |
Manufacturer | |
Manufacturer Product Number | 50292 |
Description | B826 LOCKOUT LBLS .8"HX1.1"W 6 S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | Spanish | |
Applications | General | |
Application Specifics | Notice | |
Arrangement | Text Only | |
Legend (Text) | Peligro. Peligro Bloqueado No Remueva / Pro | |
Legend (Symbol Only) | No Symbol | |
Color - Background | White | |
Color - Legend | Black, Red | |
Length | 1.100" (27.94mm) | |
Width | 0.800" (20.32mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Abrasion Resistant, Chemical Resistant | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.25000 | $14.25 |
| Unit Price without VAT: | $14.25000 |
|---|---|
| Unit Price with VAT: | $15.53250 |

