
129205 | |
|---|---|
DigiKey Part Number | 2267-129205-ND |
Manufacturer | |
Manufacturer Product Number | 129205 |
Description | B401 10X7 MAG/YEL RADIATION HIGH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Magenta Legend, Yellow Background Radiation. High Radiation Area Personnel Monitoring Required |
Datasheet | Datasheet |
Category | Color Magenta Legend, Yellow Background |
Manufacturer Brady Corporation | Material Polyester |
Series | Label Type Radiation. High Radiation Area Personnel Monitoring Required |
Packaging Bulk | Label Size 10.00" L x 7.00" W (254.0mm x 177.8mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.17000 | $16.17 |
| Unit Price without VAT: | $16.17000 |
|---|---|
| Unit Price with VAT: | $17.62530 |

