
124112 | |
|---|---|
DigiKey Part Number | 2267-124112-ND |
Manufacturer | |
Manufacturer Product Number | 124112 |
Description | B555 14X10 BLK/RD/WHT BILING/NO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Black and Red Legend, White Background Notrespassing/Prohibidaelpaso. Violators Will Be Prosecuted/Los Transgresores Seran Castigados |
Datasheet | Datasheet |
Category | Color Black and Red Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Notice |
Series | Material Aluminum |
Packaging Bulk | Label Type Notrespassing/Prohibidaelpaso. Violators Will Be Prosecuted/Los Transgresores Seran Castigados |
Part Status Active | Label Size 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.19000 | $43.19 |
| Unit Price without VAT: | $43.19000 |
|---|---|
| Unit Price with VAT: | $47.07710 |

