
105914 | |
|---|---|
DigiKey Part Number | 2267-105914-ND |
Manufacturer | |
Manufacturer Product Number | 105914 |
Description | B85, B526, CART, TAPE, PHOS, 10" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester Glow Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | BBP®85, PowerMark Industrial Sign and Label Printer, 13510, 13514 | |
Applications | General | |
Color - Background | Glow Green | |
Length | 33' (10.1m) | |
Width | 10.000" (254.00mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $765.34000 | $765.34 |
| Unit Price without VAT: | $765.34000 |
|---|---|
| Unit Price with VAT: | $834.22060 |

