
104571 | |
|---|---|
DigiKey Part Number | 2267-104571-ND |
Manufacturer | |
Manufacturer Product Number | 104571 |
Description | ARC FLASH AWARENESS POSTER |
Customer Reference | |
Detailed Description | Paper Black, Blue, Red and Yellow Legend, Yellow and White Background Right To Know Center |
Category | Color Black, Blue, Red and Yellow Legend, Yellow and White Background |
Manufacturer Brady Corporation | For Use With/Related Products Advertising |
Series | Material Paper |
Packaging Bulk | Label Type Right To Know Center |
Part Status Obsolete | Label Size 24.00" L x 18.00" W (609.6mm x 457.2mm) |

