
E300-70/2-115 | |
|---|---|
DigiKey Part Number | 5703-E300-70/2-115-ND |
Manufacturer | |
Manufacturer Product Number | E300-70/2-115 |
Description | O-RING EPDM BLACK -115 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | O-Ring EPDM Black 70 Shore A -115 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Material | EPDM | |
Dash Number | -115 | |
Nominal I.D. | - | |
Cross Section Shape | Round | |
Diameter - Inside | 0.674" (17.12mm) | |
Diameter - Outside | - | |
Width / Cross Section | 0.103" (2.62mm) | |
Color | Black | |
Hardness | 70 Shore A | |
Operating Temperature | -54°C ~ 149°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.28100 | $2.81 |
| 25 | $0.26760 | $6.69 |
| 50 | $0.25820 | $12.91 |
| 100 | $0.24890 | $24.89 |
| Unit Price without VAT: | $0.32000 |
|---|---|
| Unit Price with VAT: | $0.34880 |


