Image for 7717-16NG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7717-16NG

DigiKey Part Number
7717-16NG-ND
Manufacturer
Manufacturer Product Number
7717-16NG
Description
MOUNT CIRCULAR TO-18 0.020"
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Component Mount TO-18 Circular 0.020" (0.51mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Usage
TO-18
Manufacturer
Boyd Laconia, LLC
Material
Nylon
Packaging
Bulk
Height
0.020" (0.51mm)
Part Status
Active
Diameter - Outside
0.200" (5.08mm)
Type
Mount
Base Product Number
Shape
Circular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
3,000$1.23139$3,694.17
Unit Price without VAT:$1.23139
Unit Price with VAT:$1.34222