
ZV30K0805121NIR1HT | |
|---|---|
DigiKey Part Number | 118-ZV30K0805121NIR1HTTR-ND - Tape & Reel (TR) 118-ZV30K0805121NIR1HTCT-ND - Cut Tape (CT) 118-ZV30K0805121NIR1HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV30K0805121NIR1HT |
Description | VARISTOR 47V 120A 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ZV30K0805121NIR1HT Models |
Category | Varistor Voltage (Max) 51.7 V |
Manufacturer Bourns Inc. | Current - Surge 120 A |
Series | Energy 0.2J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 230 pF @ 1 kHz |
Maximum AC Volts 30 V | Operating Temperature -55°C ~ 150°C (TA) |
Maximum DC Volts 38 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 37.6 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Typ) 47 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.25500 | $2.55 |
| 25 | $0.22600 | $5.65 |
| 100 | $0.19380 | $19.38 |
| 250 | $0.17832 | $44.58 |
| 500 | $0.16900 | $84.50 |
| 1,000 | $0.16133 | $161.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.15074 | $527.59 |
| 7,000 | $0.14630 | $1,024.10 |
| 10,500 | $0.14407 | $1,512.74 |
| 17,500 | $0.14161 | $2,478.18 |
| 24,500 | $0.14017 | $3,434.16 |
| 35,000 | $0.13878 | $4,857.30 |
| Unit Price without VAT: | $0.37000 |
|---|---|
| Unit Price with VAT: | $0.40330 |

