
SRU1038-8R2Y | |
|---|---|
DigiKey Part Number | 118-SRU1038-8R2YTR-ND - Tape & Reel (TR) 118-SRU1038-8R2YCT-ND - Cut Tape (CT) 118-SRU1038-8R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1038-8R2Y |
Description | FIXED IND 8.2UH 3.8A 32 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 3.8 A 32mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1038-8R2Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 32mOhm |
Series | Q @ Freq 12 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 22MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
Current - Saturation (Isat) 3.9A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.93700 | $9.37 |
| 100 | $0.76970 | $76.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.62043 | $496.34 |
| Unit Price without VAT: | $1.14000 |
|---|---|
| Unit Price with VAT: | $1.24260 |

