
SRN3015C-1R0M | |
|---|---|
DigiKey Part Number | 118-SRN3015C-1R0MTR-ND - Tape & Reel (TR) 118-SRN3015C-1R0MCT-ND - Cut Tape (CT) 118-SRN3015C-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3015C-1R0M |
Description | FIXED IND 1UH 3A 36 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Inductor 3 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 36mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 3015 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.25806 | $516.12 |
| 4,000 | $0.24333 | $973.32 |
| 6,000 | $0.23512 | $1,410.72 |
| 10,000 | $0.22518 | $2,251.80 |
| 14,000 | $0.21887 | $3,064.18 |
| 20,000 | $0.21237 | $4,247.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.39000 | $3.90 |
| 100 | $0.32000 | $32.00 |
| 1,000 | $0.26316 | $263.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.40500 | $4.05 |
| 100 | $0.33280 | $33.28 |
| 1,000 | $0.27369 | $273.69 |
| Unit Price without VAT: | $0.47000 |
|---|---|
| Unit Price with VAT: | $0.51230 |

