10k Ohm 1 Gang Reverse Logarithmic Through Hole Potentiometer 1.0 Turns Carbon 0.025W, 1/40W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTD901-2015K-C103

DigiKey Part Number
118-PTD901-2015K-C103-ND
Manufacturer
Manufacturer Product Number
PTD901-2015K-C103
Description
PANEL CONTROL - 9MM-ST-CARBON
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Reverse Logarithmic Through Hole Potentiometer 1 Turns Carbon 0.025W, 1/40W PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
Bourns Inc.
Adjustment Type
Side Adjustment
Series
Rotation
300°
Packaging
Tray
Resistive Material
Carbon
Part Status
Active
Termination Style
PC Pins
Resistance (Ohms)
10k
Actuator Type
Knurled and Slotted
Tolerance
±20%
Actuator Length
0.591" (15.00mm)
Power (Watts)
0.025W, 1/40W
Actuator Diameter
0.236" (6.00mm)
Built in Switch
None
Bushing Thread
M7 x 0.75
Number of Turns
1.0
Mounting Type
Through Hole
Taper
Reverse Logarithmic
Size - Body
Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 756
Check for Additional Incoming Stock
All prices are in SGD
Tray
QuantityUnit PriceExt Price
1$2.65000$2.65
10$2.20600$22.06
25$2.04960$51.24
50$1.93860$96.93
162$1.76222$285.48
324$1.66543$539.60
648$1.57360$1,019.69
1,134$1.50298$1,704.38
5,022$1.32970$6,677.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$2.65000
Unit Price with VAT:$2.88850