
PM2120-150K-RC | |
|---|---|
DigiKey Part Number | M8783-ND |
Manufacturer | |
Manufacturer Product Number | PM2120-150K-RC |
Description | FIXED IND 15UH 12.2A 9 MOHM SMD |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Toroidal Inductor 12.2 A 9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2120-150K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.201" L x 1.000" W (30.50mm x 25.40mm) | |
Height - Seated (Max) | 0.820" (20.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.79000 | $5.79 |
| 10 | $4.76400 | $47.64 |
| 25 | $4.40720 | $110.18 |
| 63 | $4.07492 | $256.72 |
| 126 | $3.84246 | $484.15 |
| 252 | $3.62341 | $913.10 |
| 504 | $3.41716 | $1,722.25 |
| 1,008 | $3.22298 | $3,248.76 |
| 2,520 | $3.08610 | $7,776.97 |
| Unit Price without VAT: | $5.79000 |
|---|---|
| Unit Price with VAT: | $6.31110 |

