Direct
Direct

PM1812-R56K | |
|---|---|
DigiKey Part Number | M6041TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM1812-R56K |
Description | FIXED IND 560NH 520MA 360 MOHM |
Customer Reference | |
Detailed Description | 560 nH Unshielded Inductor 520 mA 360mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1812-R56K Models |
Category | Q @ Freq 40 @ 25.2MHz |
Mfr | Frequency - Self Resonant 140MHz |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 25.2 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 360mOhm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM453232-R56ML | Bourns Inc. | 1,044 | CM453232-R56MLCT-ND | $0.40000 | Direct |
| SRR1005-220Y | Bourns Inc. | 570 | 118-SRR1005-220YCT-ND | $1.26000 | Direct |
| 1812-561K | Delevan | 0 | DN12561TR-ND | $2.01884 | Similar |




